- Home ›
- All Products›
- 12AW11
12AW11
Switchcraft
Connector, Sealed 1/4" Jack, Mono, Tip is Shunt, 2.4mm to 3.2mm panel | Switchcraft 12AW11
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, Sealed 1/4" Jack, Mono, Tip is Shunt, 2.4mm to 3.2mm panel | Switchcraft 12AW11
Search Keywords: 12AW11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:12AW11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$9.42
25
$7.66
50
$7.64
100
$7.31
300
$6.71
500
$5.78
1,000
$5.08
2,500 +
$4.95
Click for Quote
Log in
to unlock special pricing