- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 125
125
Switchcraft
The 125 is a 2-conductor, single open circuit, female cable mount extension jack designed for .141-inch diameter plugs.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 125 is a 2-conductor, single open circuit, female cable mount extension jack designed for .141-inch diameter plugs.
Search Keywords: 125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:1/4" Extension Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Plastic
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
492
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$6.01
25
$5.81
50
$5.76
100
$5.72
300
$5.69
500
$5.66
1,000 +
$5.63
Click for Quote
Log in
to unlock special pricing