- Home ›
- All Products›
- 12017X
12017X
Switchcraft
Standard Round 12000 3 Panel Mount Right Angle Toggle Switch 22.22mm 3A 250V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Standard Round 12000 3 Panel Mount Right Angle Toggle Switch 22.22mm 3A 250V
Search Keywords: 12017X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:12017X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$58.92
50
$36.26
75
$28.70
100 +
$28.13
Click for Quote
Log in
to unlock special pricing