Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

120

The 120 is a shielded extension jack featuring a nickel-plated copper alloy body and thermoplastic insulation.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 120 is a shielded extension jack featuring a nickel-plated copper alloy body and thermoplastic insulation.
Search Keywords: 120
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: 120
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: 1/4" Extension Jack
Gender: F
Body Orientation: Straight
Mounting: Cable Mount
Housing Material: Thermoplastic
Number of Contacts: 3
Contact Plating: Nickel
Termination Method: Screw
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 120 RoHS compliant?
Yes, 120 is RoHS compliant.
What is the lead time for 120?
The standard lead time for 120 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
On Order:
81   can ship 12/2/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
13
12 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.36
10
$12.69
13
$11.20
25
$10.85
38
$10.24
50 +
$10.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!