- Home ›
- All Products›
- 11W07
11W07
Switchcraft
Connector, Sealed 1/4" Jack, Mono, Open Circuit, 1.3mm to 2.3mm panel | Switchcraft 11W07
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, Sealed 1/4" Jack, Mono, Open Circuit, 1.3mm to 2.3mm panel | Switchcraft 11W07
Search Keywords: 11W07
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:11W07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$6.96
25
$5.84
100
$5.40
300
$4.96
500
$4.27
1,000
$3.76
2,500
$3.66
5,000 +
$3.49
Click for Quote
Log in
to unlock special pricing