- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 114BPCX
114BPCX
Switchcraft
Phone Audio Connector - 5 Contacts - Jack - Panel Mount - Tin Plated Contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Phone Audio Connector - 5 Contacts - Jack - Panel Mount - Tin Plated Contacts.
Search Keywords: 114BPCX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:114BPCX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Phone Jack
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Housing Material:Polyester
-
Number of Contacts:3
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
On Order:
1,000
can ship 7/10/26
Minimum Order Quantity:
5
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$4.22
50
$3.76
100
$3.62
250
$3.43
500
$3.29
1,000
$3.15
2,500
$2.97
5,000 +
$2.77
Click for Quote
Log in
to unlock special pricing