Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

113BX

Conn Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Search Keywords: 113BX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: 113BX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Phone Jack
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 3
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 113BX RoHS compliant?
Yes, 113BX is RoHS compliant.
What is the lead time for 113BX?
The standard lead time for 113BX is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,270
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.60
50
$4.39
100
$4.24
250
$3.32
500
$3.10
1,000
$3.00
2,500 +
$2.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!