Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

112BX

Conn 1/4"" Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn 1/4"" Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Search Keywords: 112BX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: 112BX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: 1/4" Phone Jack
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 3
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 112BX RoHS compliant?
Yes, 112BX is RoHS compliant.
What is the lead time for 112BX?
The standard lead time for 112BX is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,068
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.92
50
$3.48
100
$3.12
250
$3.05
500
$2.83
1,000
$2.64
2,500
$2.49
5,000 +
$2.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!