- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 112APCX
Switchcraft
112APCX
Phone Audio Connector - 3 Contacts - Jack - Panel Mount - Tin Plated Contacts.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Phone Audio Connector - 3 Contacts - Jack - Panel Mount - Tin Plated Contacts.
Search Keywords: 112APCX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:112APCX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Phone Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 112APCX RoHS compliant?
Yes, 112APCX is RoHS compliant.
What is the lead time for 112APCX?
The standard lead time for 112APCX is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
473
Ships today, if you order in
On Order:
1,000
can ship 10/21/26
Minimum Order Quantity:
10
12 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
10
$3.82
50
$3.41
100
$3.21
250
$2.99
500
$2.83
1,000
$2.70
2,500
$2.53
5,000 +
$2.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT