- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 112A
Switchcraft
112A
Conn Phone Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:112A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Phone Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
-
- Item discontinued