Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

111X

Audio Connector - Phone Jack - Female - Mono - 6.35mm(0.250") Headphone - 3A 48VDC - 3/8"-32 Thread - 2 Conductors/Contacts - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Audio Connector - Phone Jack - Female - Mono - 6.35mm(0.250") Headphone - 3A 48VDC - 3/8"-32 Thread - 2 Conductors/Contacts - Solder Lug -Panel Mount.
Search Keywords: 111X
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: 111X
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Phone Jack
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Housing Material: Polyester
Number of Contacts: 2
Contact Plating: Nickel Silver
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 111X RoHS compliant?
Yes, 111X is RoHS compliant.
What is the lead time for 111X?
The standard lead time for 111X is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,298
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.17
50
$3.57
100
$3.36
250
$3.12
500
$3.11
1,000
$2.76
2,500
$2.70
5,000 +
$2.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!