Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

111PCX

Conn Phone Jack F 2 POS Solder ST Thru-Hole 5 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Phone Jack F 2 POS Solder ST Thru-Hole 5 Terminal 1 Port
Search Keywords: 111PCX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: 111PCX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Phone Jack
Gender: F
Body Orientation: Straight
Mounting: Through Hole
Number of Contacts: 2
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 111PCX RoHS compliant?
Yes, 111PCX is RoHS compliant.
What is the lead time for 111PCX?
The standard lead time for 111PCX is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 902
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.40
50
$3.06
100
$2.87
250
$2.73
500
$2.68
1,000
$2.67
2,500
$2.66
5,000 +
$2.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!