- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 111PCS
111PCS
Switchcraft
Conn Phone Jack F 2 POS Solder ST Thru-Hole 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Phone Jack F 2 POS Solder ST Thru-Hole 2 Terminal 1 Port
Search Keywords: 111PCS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:111PCS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Phone Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
135
Can Ship immediately
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$1.72
25
$1.69
100
$1.65
250
$1.62
500
$1.52
1,000 +
$1.45
Click for Quote
Log in
to unlock special pricing