- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 09BL4MX
Switchcraft
09BL4MX
Conn DIN Connector M 4 POS ST Cable Mount 4 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn DIN Connector M 4 POS ST Cable Mount 4 Terminal 1 Port
Search Keywords: 09BL4MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:09BL4MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:DIN Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:4
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 09BL4MX RoHS compliant?
Yes, 09BL4MX is RoHS compliant.
What is the lead time for 09BL4MX?
The standard lead time for 09BL4MX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
143
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
5
$20.66
25
$12.69
70
$11.36
140
$9.91
280
$9.48
560
$8.82
1,050 +
$8.37
Click for Quote
Log in
to unlock special pricing