Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

06EL5FX

DIN Cable Mount Connector - Female Plug With Ground Contact - Contacts at 180°.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DIN Cable Mount Connector - Female Plug With Ground Contact - Contacts at 180°.
Search Keywords: 06EL5FX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: 06EL5FX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Circular
Gender: PL
Body Orientation: Straight
Number of Contacts: 5
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 06EL5FX RoHS compliant?
Yes, 06EL5FX is RoHS compliant.
What is the lead time for 06EL5FX?
The standard lead time for 06EL5FX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$31.45
25
$30.98
50
$30.51
125
$30.06
250
$15.91
375
$11.20
500 +
$10.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!