- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 05DL5MX
Switchcraft
05DL5MX
DIN Audio / Video Connector - 5 Contacts - Plug - Cable Mount - Solder - Tin Plated Contacts - Metal Body.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DIN Audio / Video Connector - 5 Contacts - Plug - Cable Mount - Solder - Tin Plated Contacts - Metal Body.
Search Keywords: 05DL5MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:05DL5MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:DIN Connector
-
Gender:M
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:5
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 05DL5MX RoHS compliant?
Yes, 05DL5MX is RoHS compliant.
What is the lead time for 05DL5MX?
The standard lead time for 05DL5MX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$18.64
10
$17.22
25
$17.04
50
$16.87
100
$16.83
250
$15.29
500 +
$14.38
Click for Quote
Log in
to unlock special pricing