Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

05BL5MX

DIN Audio / Video Connector - 5 Contacts - Plug - Cable Mount - Solder - Tin Plated Contacts - Metal Body.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DIN Audio / Video Connector - 5 Contacts - Plug - Cable Mount - Solder - Tin Plated Contacts - Metal Body.
Search Keywords: 05BL5MX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: 05BL5MX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: DIN Connector
Gender: PL
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 5
Contact Plating: Nickel
Termination Method: Solder
Operating Temperature: 180(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 05BL5MX RoHS compliant?
Yes, 05BL5MX is RoHS compliant.
What is the lead time for 05BL5MX?
The standard lead time for 05BL5MX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 527
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$8.38
50
$7.31
100
$6.91
250
$6.62
500
$6.55
1,000 +
$6.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!