- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SF8721-60112
SF8721-60112
SV Microwave
ZMA Female (110A°|140A°|110A°) Connector for .085 Cable
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
ZMA Female (110A°|140A°|110A°) Connector for .085 Cable
Search Keywords: SF872160112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:SF8721-60112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$155.84
5
$153.72
10
$152.71
25
$150.77
50
$138.59
100 +
$126.66
Click for Quote
Log in
to unlock special pricing