- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SF8711-6004
SF8711-6004
SV Microwave
ZMA Male (130A°|100A°|130A°) Connector for .085 Cable
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
ZMA Male (130A°|100A°|130A°) Connector for .085 Cable
Search Keywords: SF87116004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:SF8711-6004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
7
$490.94
13
$279.90
19
$202.15
25 +
$198.11
Click for Quote
Log in
to unlock special pricing