- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SF1187-6626
SF1187-6626
SV Microwave
ZMA Female (110A°|140A°|110A°) to SMA Female Adapter
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
ZMA Female (110A°|140A°|110A°) to SMA Female Adapter
Search Keywords: SF11876626
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:SF1187-6626
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
7
$210.51
13
$139.51
19
$113.35
25 +
$111.08
Click for Quote
Log in
to unlock special pricing