- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SF1133-6022
SF1133-6022
SV Microwave
2.92mm Male to 1.85mm Male Adapter
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
2.92mm Male to 1.85mm Male Adapter
Search Keywords: SF11336022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:SF1133-6022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3
$444.21
5
$328.03
8
$243.46
10 +
$238.59
Click for Quote
Log in
to unlock special pricing