- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SF1133-6019
SF1133-6019
SV Microwave
2.92mm Male to 1.85mm Female Adapter
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
2.92mm Male to 1.85mm Female Adapter
Search Keywords: SF11336019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:SF1133-6019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$301.67
3
$293.29
5
$289.27
10
$288.55
20 +
$281.56
Click for Quote
Log in
to unlock special pricing