- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SF1122-6034
SF1122-6034
SV Microwave
ZMA Male (110A°|140A°|110A°) to SMA Female Adapter
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
ZMA Male (110A°|140A°|110A°) to SMA Female Adapter
Search Keywords: SF11226034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:SF1122-6034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
7
$514.95
13
$293.59
19
$212.04
25 +
$207.80
Click for Quote
Log in
to unlock special pricing