- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SF1122-6033
SV Microwave
SF1122-6033
ZMA Male (130A°|100A°|130A°) to SMA Female Adapter
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
ZMA Male (130A°|100A°|130A°) to SMA Female Adapter
Search Keywords: SF11226033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:SF1122-6033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is SF1122-6033 RoHS compliant?
Yes, SF1122-6033 is RoHS compliant.
What is the lead time for SF1122-6033?
The standard lead time for SF1122-6033 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
13 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
7
$524.97
13
$299.30
19
$216.16
25 +
$211.84
Click for Quote
Log in
to unlock special pricing