- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SF1116-6007
SF1116-6007
SV Microwave
2.4mm Male to 2.92mm Male Adapter
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
2.4mm Male to 2.92mm Male Adapter
Search Keywords: SF11166007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:SF1116-6007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$202.55
5
$196.61
10
$183.17
25
$173.52
50
$170.47
100 +
$167.93
Click for Quote
Log in
to unlock special pricing