- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SF1116-6004
SF1116-6004
SV Microwave
2.4mm Female to 2.92mm Female Adapter
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
2.4mm Female to 2.92mm Female Adapter
Search Keywords: SF11166004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:SF1116-6004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$162.88
5
$159.99
10
$158.74
25
$157.10
50
$144.29
100 +
$132.79
Click for Quote
Log in
to unlock special pricing