- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SF0915-6200-06
SF0915-6200-06
SV Microwave
2.92mm Male to Female Attenuator (6 dB)
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
2.92mm Male to Female Attenuator (6 dB)
Search Keywords: SF0915620006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:SF0915-6200-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$246.17
5
$241.37
10
$213.12
25
$200.89
50
$199.89
100 +
$198.89
Click for Quote
Log in
to unlock special pricing