- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SF0915-6200-04
SF0915-6200-04
SV Microwave
2.92mm Male to Female Attenuator (4 dB)
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
2.92mm Male to Female Attenuator (4 dB)
Search Keywords: SF0915620004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:SF0915-6200-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
25 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
7
$499.28
13
$284.66
19
$205.59
25 +
$201.48
Click for Quote
Log in
to unlock special pricing