- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SF0915-6200-01
SF0915-6200-01
SV Microwave
2.92mm Male to Female Attenuator (1 dB)
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
2.92mm Male to Female Attenuator (1 dB)
Search Keywords: SF0915620001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:SF0915-6200-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$521.57
5
$520.26
7
$518.97
13
$295.88
19
$213.69
25 +
$209.42
Click for Quote
Log in
to unlock special pricing