- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7521-40002
7521-40002
SV Microwave
SMPM Female VITA 67.3 Backplane Contact (75 Ohm) for 1672A Cable
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
SMPM Female VITA 67.3 Backplane Contact (75 Ohm) for 1672A Cable
Search Keywords: 752140002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:7521-40002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
7
$390.15
13
$222.44
19
$160.65
25 +
$157.44
Click for Quote
Log in
to unlock special pricing