- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7093-0280
7093-0280
SV Microwave
BMZ (Size 8) D38999 Pin Contact to MCX Male 12" 75 Ohm Cable Assembly for RG-179 Cable
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
BMZ (Size 8) D38999 Pin Contact to MCX Male 12" 75 Ohm Cable Assembly for RG-179 Cable
Search Keywords: 70930280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:7093-0280
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
7
$391.55
13
$223.23
19
$161.22
25 +
$158.00
Click for Quote
Log in
to unlock special pricing