- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7093-0279
SV Microwave
7093-0279
BMZ (Size 8) D38999 Socket Contact to MCX Male 12" 75 Ohm Cable Assembly for RG-179 Cable
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | SV Microwave |
| Part No: | 7093-0279 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8544200000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |