- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7038-0601
7038-0601
SV Microwave
SMPS Female to 2.92mm Male 6" Cable Assembly for .047 Cable
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMPS Female to 2.92mm Male 6" Cable Assembly for .047 Cable
Search Keywords: 70380601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:7038-0601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$437.90
5
$323.38
8
$240.01
10 +
$235.21
Click for Quote
Log in
to unlock special pricing