- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7038-0600
SV Microwave
7038-0600
SMPS Female to 2.92mm Male 12" Cable Assembly for .047 Cable
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:7038-0600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10