- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7033-0043
7033-0043
SV Microwave
1.85mm Male to SMPM Female 24" Cable Assembly for .047 Cable
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
1.85mm Male to SMPM Female 24" Cable Assembly for .047 Cable
Search Keywords: 70330043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:7033-0043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
3
$537.03
5
$396.58
8
$294.33
10 +
$288.45
Click for Quote
Log in
to unlock special pricing