- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7033-0024
7033-0024
SV Microwave
1.85mm Male to 1.85mm Male 12" Strain Relief Cable Assembly for .047 Cable
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
1.85mm Male to 1.85mm Male 12" Strain Relief Cable Assembly for .047 Cable
Search Keywords: 70330024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:7033-0024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
7
$671.50
13
$381.66
19
$269.38
25 +
$264.00
Click for Quote
Log in
to unlock special pricing