- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7032-7163
SV Microwave
7032-7163
SMPM Female VITA 67.1/67.2 to 2.92mm Male 12" Cable Assembly for .085 Cable
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SMPM Female VITA 67.1/67.2 to 2.92mm Male 12" Cable Assembly for .085 Cable
Search Keywords: 70327163
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | SV Microwave |
| Part No: | 7032-7163 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
Frequently Asked Questions
Is 7032-7163 RoHS compliant?
Yes, 7032-7163 is RoHS compliant.
What is the lead time for 7032-7163?
The standard lead time for 7032-7163 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
14 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
7
$437.10
13
$249.21
19
$179.98
25 +
$176.38
Click for Quote
Log in
to unlock special pricing