- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7032-7162
SV Microwave
7032-7162
SMPM Female VITA 67.1/67.2 to 2.92mm Male 6" Cable Assembly for .085 Cable
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SMPM Female VITA 67.1/67.2 to 2.92mm Male 6" Cable Assembly for .085 Cable
Search Keywords: 70327162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:7032-7162
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 7032-7162 RoHS compliant?
Yes, 7032-7162 is RoHS compliant.
What is the lead time for 7032-7162?
The standard lead time for 7032-7162 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
13 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
7
$426.97
13
$243.43
19
$175.81
25 +
$172.30
Click for Quote
Log in
to unlock special pricing