- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7032-7159
SV Microwave
7032-7159
SMPM Female VITA 67.1/67.2 to 2.92mm Male 6" Cable Assembly for .047 Cable
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | SV Microwave |
| Part No: | 7032-7159 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |