- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7032-6759
7032-6759
SV Microwave
SMPM Female R/A to 2.92mm Male 6" Cable Assembly for .047 Cable
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMPM Female R/A to 2.92mm Male 6" Cable Assembly for .047 Cable
Search Keywords: 70326759
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:7032-6759
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$163.19
5
$160.98
10
$159.92
25
$157.88
50
$145.14
100 +
$132.65
Click for Quote
Log in
to unlock special pricing