- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7032-10173-0240
7032-10173-0240
SV Microwave
SMPM Female VITA 67.3 to 2.92mm Male 24" Low Loss Strain Relief Cable Assembly for .087-LL Cable
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMPM Female VITA 67.3 to 2.92mm Male 24" Low Loss Strain Relief Cable Assembly for .087-LL Cable
Search Keywords: 7032101730240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:7032-10173-0240
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
3
$392.51
5
$289.86
8
$215.13
10 +
$210.82
Click for Quote
Log in
to unlock special pricing