- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7016-0121
SV Microwave
7016-0121
2.4mm Male to 2.4mm Male 12" Strain Relief Cable Assembly for .047 Cable"
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
2.4mm Male to 2.4mm Male 12" Strain Relief Cable Assembly for .047 Cable"
Search Keywords: 70160121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:7016-0121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 7016-0121 RoHS compliant?
Yes, 7016-0121 is RoHS compliant.
What is the lead time for 7016-0121?
The standard lead time for 7016-0121 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
13 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$269.32
5
$266.04
10
$226.17
25
$212.03
50
$211.50
100 +
$210.98
Click for Quote
Log in
to unlock special pricing