- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7016-0073
7016-0073
SV Microwave
2.4mm Male to SMPS Female R/A 12" Cable Assembly for 0.047 Cable
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
2.4mm Male to SMPS Female R/A 12" Cable Assembly for 0.047 Cable
Search Keywords: 70160073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:7016-0073
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$507.35
5
$374.66
8
$278.06
10 +
$272.50
Click for Quote
Log in
to unlock special pricing