- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7016-0062
SV Microwave
7016-0062
2.4mm Male to 2.92mm Male 6" Cable Assembly for 0.085 Cable
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
2.4mm Male to 2.92mm Male 6" Cable Assembly for 0.085 Cable
Search Keywords: 70160062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:7016-0062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 7016-0062 RoHS compliant?
Yes, 7016-0062 is RoHS compliant.
What is the lead time for 7016-0062?
The standard lead time for 7016-0062 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
3
$517.88
5
$382.43
8
$283.84
10 +
$278.16
Click for Quote
Log in
to unlock special pricing