- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 7015-2341
SV Microwave
7015-2341
2.92mm Male to SMPM Female 500mm Cable Assembly for .086 Cable
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | SV Microwave |
| Part No: | 7015-2341 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |