- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 7015-2340
SV Microwave
7015-2340
2.92mm Male to SMPM Female 250mm Cable Assembly for .086 Cable
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
2.92mm Male to SMPM Female 250mm Cable Assembly for .086 Cable
Search Keywords: 70152340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:7015-2340
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 7015-2340 RoHS compliant?
Yes, 7015-2340 is RoHS compliant.
What is the lead time for 7015-2340?
The standard lead time for 7015-2340 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
11 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
7
$378.49
13
$215.79
19
$155.85
25 +
$152.73
Click for Quote
Log in
to unlock special pricing