- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 7015-2339
SV Microwave
7015-2339
2.92mm Male to SMPS Female 250mm Cable Assembly for .047 Cable
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
2.92mm Male to SMPS Female 250mm Cable Assembly for .047 Cable
Search Keywords: 70152339
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | SV Microwave |
| Part No: | 7015-2339 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Product Guides
+
Frequently Asked Questions
Is 7015-2339 RoHS compliant?
Yes, 7015-2339 is RoHS compliant.
What is the lead time for 7015-2339?
The standard lead time for 7015-2339 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
3
$303.14
5
$301.66
8
$300.90
10 +
$251.03
Click for Quote
Log in
to unlock special pricing