- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7015-2120
7015-2120
SV Microwave
2.92mm Male to 2.92mm Male 500mm Cable Assembly for .085 Cable
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
2.92mm Male to 2.92mm Male 500mm Cable Assembly for .085 Cable
Search Keywords: 70152120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:7015-2120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
11 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$183.48
5
$179.90
10
$152.93
25
$143.37
50
$138.69
100 +
$138.00
Click for Quote
Log in
to unlock special pricing