- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7015-1085
SV Microwave
7015-1085
2.92mm Male to 2.92mm Male 12" Strain Relief Cable Assembly for .047 Cable
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
2.92mm Male to 2.92mm Male 12" Strain Relief Cable Assembly for .047 Cable
Search Keywords: 70151085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:7015-1085
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 7015-1085 RoHS compliant?
Yes, 7015-1085 is RoHS compliant.
What is the lead time for 7015-1085?
The standard lead time for 7015-1085 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
13 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
7
$406.82
13
$231.94
19
$167.51
25 +
$164.16
Click for Quote
Log in
to unlock special pricing