- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7015-1064
7015-1064
SV Microwave
2.92mm Female Bulkhead to 2.92mm Male 6" Cable Assembly for .047 Cable
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
2.92mm Female Bulkhead to 2.92mm Male 6" Cable Assembly for .047 Cable
Search Keywords: 70151064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SV Microwave
-
Part No:7015-1064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
7
$442.27
13
$252.16
19
$182.11
25 +
$178.47
Click for Quote
Log in
to unlock special pricing